L-com HPC202

RP-SMA Plug Crimp for 200-Series Cable Gold- | L-com HPC202
$ 14.606

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HPC202.

Electro Sonic

Technical Drawing1 page11 years ago

Descriptions

Descriptions of L-com HPC202 provided by its distributors.

RP-SMA Plug Crimp for 200-Series Cable Gold- | L-com HPC202
Rf Coax Conn, Sma Rp Plug, 50 Ohm, Cable; Connector Type:Sma Rp Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-200; Contact Material:Brass; Frequency Max:- Rohs Compliant: Yes |L-Com HPC202
This reverse polarized male SMA connector is designed for crimp attachment to LMR200 style coaxial cable utilizing a standard crimp size of .213" for the crimp ferrule. The contact pin is designed for solder attachment to the cable center conductor. This 50 Ohm subminiature connector utilizes a threaded coupling mechanism making it a popular choice in higher frequency applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD