L-com HPC201

Conn SMA 0Hz to 6GHz 50Ohm Crimp ST Cable Mount M Gold Individual
$ 10.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HPC201.

IHS

Technical Drawing1 page12 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HPC201 provided by its distributors.

Conn SMA 0Hz to 6GHz 50Ohm Crimp ST Cable Mount M Gold Individual
RF COAX CONN, SMA PLUG, 50 OHM, CABLE;
SMA Male Crimp Gold Plated for 200-Series Cable- | L-com HPC201
Rf Coax Conn, Sma Plug, 50 Ohm, Cable; Connector Type:Sma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-200; Contact Material:Brass; Frequency Max:6Ghz Rohs Compliant: Yes |L-Com HPC201
This male SMA connector is designed for crimp attachment to LMR200 style coaxial cable utilizing a standard crimp size of .213" for the crimp ferrule. The contact pin is designed for solder attachment to the cable center conductor. This 50 Ohm subminiature connector utilizes a threaded coupling mechanism making it a popular choice in higher frequency applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD