L-com HK2417-120NF

2.4 GHz 17 dBi (3) 120o Omni Sector 1 Input to 3 Antennas-
$ 1,506.664
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HK2417-120NF.

Electro Sonic

Technical Drawing5 pages14 years ago

Farnell

Descriptions

Descriptions of L-com HK2417-120NF provided by its distributors.

2.4 GHz 17 dBi (3) 120o Omni Sector 1 Input to 3 Antennas-
ANTENNA, ISM, 2.4GHZ, 25W; Frequency Ran; ANTENNA, ISM, 2.4GHZ, 25W; Frequency Range:2.4GHz to 2.5GHz; Input Power:25W; Antenna Polarization:Omni; Antenna Mounting:Pole (Mast)
Antenna, Ism, 2.4Ghz, 25W; Frecuencia Mínima:2.4Ghz; Frecuencia Máxima:2.5Ghz; Relación De Onda Estacionaria De Tensión (Vswr):-; Ganancia:-; Potencia De Entrada:25W; Impedancia De Entrada:-; Antenna Polarization:Omnidireccional |L-Com HK2417-120NF
The HyperLink Sectorized Omni Array features our high performance 2.4 GHz 120° sectorial antennas. Each of the three antennas in this array can be adjusted individually (0-20° up or down tilt) to compensate for the geography of the installation location. This helps ensure maximum coverage of the array for service providers in the 2.4 GHz ISM band. Ideal for smaller applications, this sectorized omni array is available as a single fed system (1 input into 3 antennas). Since each antenna is fed from a 3-Way signal splitter, only a single radio/amplifier is required. As the system grows, additional capacity can be added by simple adding more base station radios and bypassing the splitter's array, thus feeding each antenna from a separate radio. The sectorized omni array is designed for all-weather operation. It features heavy-duty plastic antenna radomes and stainless steel mounting systems. The array can be mounted directly onto masts 1¼" to 2" (31.7 to 50.8 mm) in dia using the provided U-Bolts. The mounting bracket can also accept 3" (76.2 mm) U-Bolts (not included) for larger masts. For additional information and complete specifications, see the data sheet in the Downloads section.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD