L-com HK2417-120

2.4 GHz 17 dBi (3) 120o Omni Sector 3 Inputs to 3 Antennas-
$ 717.089

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HK2417-120.

Electro Sonic

Technical Drawing2 pages14 years ago

Descriptions

Descriptions of L-com HK2417-120 provided by its distributors.

2.4 GHz 17 dBi (3) 120o Omni Sector 3 Inputs to 3 Antennas-
Antarray 2.4Ghz 17Dbi 3-Feed |L-Com HK2417-120
The HyperLink Sectorized Omni Array features our high performance 2.4 GHz 120° sectorial antennas. Each of the three antennas in this array can be adjusted individually (0-20° up or down tilt) to compensate for the geography of the installation location. This helps ensure maximum coverage of the array for service providers in the 2.4 GHz ISM band. Ideal for higher system capacities, each antenna fed individually in this array. The advantages of this type of system include higher gain than the single fed systems and better isolation of each of the three antennas. Interference from adjoining antennas is reduced thus improving performance. The sectorized omni array is designed for all-weather operation. It features heavy-duty plastic antenna radomes and stainless steel mounting systems. The array can be mounted directly onto masts 1¼" to 2" (31.7 to 50.8 mm) in dia using the provided U-Bolts. The mounting bracket can also accept 3" (76.2 mm) U-Bolts (not included) for larger masts. For additional information and complete specifications, see the data sheet in the Downloads section.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD