L-com HGV-906U-NM

824 MHz to 960 MHz 6 dBi Omnidirectional Antenna, N Type MaleConnector
$ 24.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HGV-906U-NM.

IHS

Datasheet2 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2020-09-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of L-com HGV-906U-NM provided by its distributors.

824 MHz to 960 MHz 6 dBi Omnidirectional Antenna, N Type MaleConnector
Base Station/Broadcast Transmission Antenna
OMNIDIRECTIONAL ANTENNA, 800/900MHZ 6DBI, N-MALE
Rf Antenna, 824 To 960Mhz, 6Dbi; Frequency Min:824Mhz; Frequency Max:960Mhz; Antenna Mounting:N Connector; Gain:6Dbi; Vswr:1.5; Input Power:50W; Input Impedance:50Ohm; Antenna Polarization:Vertical; Product Range:- |L-Com HGV-906U-NM
The L-com HGV-906U-NM is a high performance omnidirectional antenna designed for the 800 MHz / 900 MHz ISM band. It is ideally suited for multipoint, Non Line of Sight (NLOS) and mobile applications where high gain and wide coverage is desired. Typical applications of the omnidirectional HGV-906U-NM include 900 MHz Wireless LAN, SCADA, Wireless Video Links, LPWAN/IoT/M2M, and 800 MHz as well as 900 MHz Cellular band applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD