L-com HGV-4958-09U

4.9 5.8 GHz 9 dBi Omnidirectional Antenna N-Female Connector- | L-com HGV-4958-09U
$ 105.534
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HGV-4958-09U.

Electro Sonic

Technical Drawing1 page8 years ago

L-com

Descriptions

Descriptions of L-com HGV-4958-09U provided by its distributors.

4.9 5.8 GHz 9 dBi Omnidirectional Antenna N-Female Connector- | L-com HGV-4958-09U
RF ANTENNA, 4.9 TO 5.85GHZ, 9DBI; Antenna Type:WLAN / WiMAX / WiFi; Frequency Min:4.9GHz; Frequency Max:5.85GHz; Antenna Mounting:N Connector; Gain:9dBi; VSWR:1.8; Input Power:100W; Input Impedance:50ohm RoHS Compliant: Yes
The HyperLink brand model HGV-4958-09U is an economical yet high performance 9 dBi omnidirectional antenna designed for broadband frequency operation from 4.9 GHz to 5.8 GHz. Compact and lightweight, these antennas are ideally suited multipoint applications where wide coverage is desired. The HGV-4958 Series antennas feature an integral N-Female bulkhead type connector that can mount through the wall of an equipment enclosure. Also included is a mast mounting kit which consists of a heavy-duty steel bracket and a pair of U-bolts. This kit allows for installations on masts up to 2.0" in diameter. Constructed for all weather operation, the HGV-4958 Series antennas feature sealed collinear brass elements inside a durable UV-stable machine gray fiberglass radome. A vented end cap and drain holes in the base help prevent moisture build-up inside the antenna. These features allow the antenna to be mounted in up or down positions. For additional information and complete specifications, click on the data sheet link below.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD