L-com HGV-4907U

4.9 GHz 7 dBi Omnidirectional Wireless LAN WiFi Antenna- | L-com HGV-4907U
$ 13.936
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HGV-4907U.

L-com

Datasheet3 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com HGV-4907U provided by its distributors.

4.9 GHz 7 dBi Omnidirectional Wireless LAN WiFi Antenna- | L-com HGV-4907U
Antomni 4.9Ghz 7Dbi |L-Com HGV-4907U
Homeland Security and Public Safety Programs Hyperlink's new product line of high quality antennas for the 4940-4990 MHz band (4.9 GHz) offer cost effective solutions designed to meet the applications of Homeland Security and the Public Safety Program in the U.S. Launched by the Homeland Security administration, the Public Safety Program is a project meant to develop an improved communication network by providing bandwidth for high concentrations of users in localized areas for the security forces of police departments, fire departments, security services, etc. High Performance The HyperLink HGV-4907U is a high performance omnidirectional WiFi antenna. This compact and lightweight antenna is ideally suited for multipoint and mobile applications where high gain and wide coverage is desired. All Weather Operation Constructed for all weather operation, the HGV-4907U features a durable UV-stable machine gray fiberglass radome. A vented end cap and drain holes in the base help prevent moisture build-up inside the antenna. These features allow the HGV-4907U to be mounted in up or down positions. Versatile and Economical This antenna features an integral N-Female bulkhead type connector that mounts through the wall of an equipment enclosure. Included with these antennas is the mast mounting kit. Consisting of a heavy-duty steel bracket and a pair of U-bolts, this kit allows installation on masts up to 2.0" in diameter. For additional information and complete specifications, click on data sheet link below.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD