L-com HGV-2458-03U-NM

2.4 GHz to 2.5 GHz / 5.8 GHz 3.5/4 dBi Dual Band Omni-Directional Antenna
$ 71.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HGV-2458-03U-NM.

IHS

Datasheet2 pages5 years ago

Electro Sonic

Supply Chain

Introduction Date2020-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HGV-2458-03U-NM provided by its distributors.

2.4 GHz to 2.5 GHz / 5.8 GHz 3.5/4 dBi Dual Band Omni-Directional Antenna
Base Station/Broadcast Transmission Antenna
OMNIDIRECTIONAL ANTENNA, 2.4/5.8GHZ 3DBI, N MALE
Rf Antenna, 4.9 To 5.85Ghz, 4Dbi; Antenna Type:Wlan; Frequency Min:4.9Ghz; Frequency Max:5.85Ghz; Antenna Mounting:N Connector; Gain:4Dbi; Vswr:2; Input Power:50W; Input Impedance:50Ohm; Antenna Polarization:Vertical; Product Range:- |L-Com HGV-2458-03U-NM
The L-com brand HGV-2458-03U-NM is an economical, yet high performance dual band omnidirectional antenna designed for operation in the 2.4 GHz (2400 to 2500 MHz) and 4.9-5.8 GHz (4900 to 5850 MHz) band. Compact and lightweight, these 3 dBi omni antennas are ideally suited multipoint applications where wide coverage is desired.The HGV-2458-03U-NM from L-com features omnidirectional patterns and an integral N Type Male connector that can mount directly to a radio or access point. A vented end cap and drain holes in the base help prevent moisture build-up inside the antenna. These features allow the antenna to be mounted in up or down positions.This WLAN 2.4 GHz to 5.8 GHz 3 dBi omni antenna with Male Type N connector, as well as our wide selection of superior quality RF parts, ships same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD