L-com HGV-2404U-MMCX

Omnidirectional Antenna, 2.4 Ghz, 4 Dbi, Blkhd Mnt 6IN Hi-temp W/ Mmcx Ra
$ 36.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HGV-2404U-MMCX.

IHS

Datasheet2 pages5 years ago

Electro Sonic

Supply Chain

Introduction Date2020-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HGV-2404U-MMCX provided by its distributors.

OMNIDIRECTIONAL ANTENNA, 2.4 GHZ, 4 DBI, BLKHD MNT 6IN HI-TEMP W/ MMCX RA
2.4 GHz to 2.5 GHz 4 dBi Omnidirectional Antenna
Base Station/Broadcast Transmission Antenna
ANTOMNI 2.4 GHZ, 4 DBI, BLKHD MN
Rf Antenna, 2.4 To 2.5Ghz, 4Dbi; Antenna Type:Wifi/Wlan/Bluetooth/Zigbee; Frequency Min:2.4Ghz; Frequency Max:2.5Ghz; Antenna Mounting:Mmcx Connector; Gain:4Dbi; Vswr:1.5; Input Power:50W; Input Impedance:50Ohm; Product Range:- |L-Com HGV-2404U-MMCX
The L-com Model HGV-2404U-MMCX is an economical yet high performance omnidirectional Wi-Fi antenna designed for the 2.4 GHz to 2.5 GHz ISM band. These compact and lightweight antennas are ideally suited for IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth, IoT, Zigbee, public wireless hotspot application and other multipoint applications where wide coverage is desired.This omni-directional antenna features an MMCX Female connector on a coaxial pigtail that mounts through the wall of an equipment enclosure. Constructed for all weather operation, the 4 dBi HGV-2404U-MMCX from L-com features sealed collinear brass elements inside a durable UV-stable machine gray fiberglass radome. A vented end cap and drain holes in the base help prevent moisture build-up inside the antenna. These features allow the HGV-2404U-MMCX to be mounted in up or down positions.This WLAN 2.4 GHz to 2.5 GHz omnidirectional antenna with an MMCX Female connector, as well as our wide selection of superior quality RF parts, ships same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD