L-com HGV-2402U

Antenna; Omni; Omnidirectional; 2.4GHZ; 2DBI; N-female Conn; Wireless Lan; Bluetooth; Ho
$ 68.983
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HGV-2402U.

Electro Sonic

Datasheet1 page9 years ago

ShowMeCables

Descriptions

Descriptions of L-com HGV-2402U provided by its distributors.

ANTENNA;OMNI;OMNIDIRECTIONAL;2.4GHZ;2DBI;N-FEMALE CONN;WIRELESS LAN;BLUETOOTH;HO
RF ANTENNA, 2.4 TO 2.5GHZ, 2DBI; Antenna Type:WiFi / WLAN / Bluetooth / ISM; Frequency Min:2.4GHz; Frequency Max:2.5GHz; Antenna Mounting:N Connector; Gain:2dBi; VSWR:1.5; Input Power:100W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes
High Performance The HyperGain Model HGV-2402U is an economical yet high performance omnidirectional Wi-Fi antenna designed for the 2.4GHz ISM band. These compact and lightweight antennas are ideally suited for IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth, public wireless hotspot application and other multipoint applications where wide coverage is desired. Versatile and Economical This antenna features an integral N-Female bulkhead type connector that mounts through the wall of an equipment enclosure. Included with the HGV-2402U is a mast mounting kit. Consisting of a heavy-duty steel bracket and a pair of U-bolts, this kit allows installation on masts up to 2.0" in diameter. All Weather Operation Constructed for all weather operation, the HGV-2402U features sealed collinear brass elements inside a durable UV-stable machine gray fiberglass radome. A vented end cap and drain holes in the base help prevent moisture build-up inside the antenna. These features allow the HGV-2402U to be mounted in up or down positions. For additional information and complete specifications, click on the data sheet link below.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD