L-com HG914Y-NF

Antyagi 900Mhz 14Dbi Rohs Compliant: Yes |L-Com HG914Y-NF
$ 177.59
Datasheet

Price and Stock

DistributorSKUMinPkg
L-comHG914Y-NF01
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG914Y-NF.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG914Y-NF provided by its distributors.

Antyagi 900Mhz 14Dbi Rohs Compliant: Yes |L-Com HG914Y-NF
ANT,FEEDHORN REPL 2.4G 22dBi
ANTYAGI 900MHZ 14DBI ANTENNAS
ANT,Yagi 900MHz 14dBi
The HyperGain HG914Y High-Performance Yagi Antenna combines high gain with a wide 30° beam-width. It is ideally suited for directional applications in the 900 GHz ISM and GSM bands as well as Non Line of Sight (NLOS) and Point to Multi-Point installations. Typical applications include 900 MHz Wireless LAN, SCADA, LPWAN, LoRA, IoT, M2M, and 900 MHz Cellular. This antenna features a heavy-duty 3/4" aluminum boom and solid 3/8" aluminum elements. Secure mounting is assured by a solid 1/4" aluminum mounting plate and two stainless steel V-bolts. Custom Connectors If you need a custom connector for this antenna, please contact sales for connector options, prices and availability.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD