L-com HG913Y-NF

Antenna, 900 Mhz Yagi, 13 Dbi, For Ism, GSM & Wireless Lan, N-female Conn.
$ 122.958
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG913Y-NF.

L-com

Datasheet2 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+10.00%

Related Parts

NXP SemiconductorsBGS8L2X
RF Amp Chip Low Noise Amplifier 960MHz 3.1V 6-Pin XSON T/R
NXP SemiconductorsMW4IC001NR4
Wide Band Medium Power Amplifier, 800MHz Min, 2170MHz Max
NXP SemiconductorsMW4IC001MR4
RF Amp Module Single Power Amp 2.17GHz 28V 3-Pin PLD-1.5 T/R
LairdPC9013N
Antennas Yagi,FWA,12in,NF
Texas InstrumentsCC1190RGVT
850 - 950MHz RF front end 16-VQFN -40 to 85
Texas InstrumentsTRF37B32IRTVT
700M-2700MHz dual Down Converter Mixer with Integrated IF Amp & RF Baluns 32-WQFN -40 to 85

Descriptions

Descriptions of L-com HG913Y-NF provided by its distributors.

ANTENNA, 900 MHZ YAGI, 13 DBI, FOR ISM, GSM & WIRELESS LAN, N-FEMALE CONN.
ANTENNA, YAGI, GSM, 900MHZ, 100W, 50 OHM; Antenna Type: GSM; Frequency Min: 890MHz; Frequency Max: 960MHz; Antenna Mounting: Pole (Mast) or Wall; Gain: 13dB; VSWR: 1.5; Input Power: 100W; Input Impedance: 50o 23T6657
Antenna, Yagi, Gsm, 900Mhz, 100W, 50 Ohm; Tipo De Antena:Gsm; Frecuencia Mínima:890Hz; Frecuencia Máxima:960Hz; Relación De Onda Estacionaria De Tensión (Vswr):1.5; Ganancia:13Db; Potencia De Entrada:100W; Impedancia De Entrada:50Ohm |L-Com HG913Y-NF
The HG913Y High-Performance Yagi Antenna combines high gain with a wide beam-width. They are ideally suited for directional applications in the 900MHz ISM and GSM bands. Typical applications include 900MHz Wireless LAN, SCADA, LPWAN, LoRA, IoT, M2M, and 900 MHz Cellular, Non Line of Sight (NLOS) applications and point to multi-point systems. External interference of this antenna is minimized due to the excellent front to back ratio. These antennas come with a 18" coax lead terminated with an N-Female connector. It can be installed for either vertical or horizontal polarization. Rugged and Weatherproof This antenna features a heavy-duty 1/2" stainless steel boom and solid 1/8" elements. Secure mounting is assured by a 1/8" thick plated steel mounting plate and two plated steel U-bolts. Custom Connectors If you need a custom connector for this antenna, please contact sales for connector options, prices and availability.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD