L-com HG913P-120

Sector Panel Antenna, 901 Mhz 13 Dbi 120 Degree, Hypergain Series
$ 505.03
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG913P-120.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Farnell

Descriptions

Descriptions of L-com HG913P-120 provided by its distributors.

SECTOR PANEL ANTENNA, 901 MHZ 13 DBI 120 DEGREE, HYPERGAIN SERIES
Antenna, Gsm, 900Mhz, 300W, 50 Ohm; Tipo De Antena:Gsm; Frecuencia Mínima:-; Frecuencia Máxima:-; Relación De Onda Estacionaria De Tensión (Vswr):1.5; Ganancia:-; Potencia De Entrada:300W; Impedancia De Entrada:50Ohm |L-Com HG913P-120
The HyperLink HG913P-120 Sector Panel Antenna provides 13 dBi gain with a wide 120° beam-width. It is a professional quality "cell site" antenna designed primarily for service providers in the 900MHz band. It is ideally suited for 900MHz ISM and GSM bands. Typical applications include 900MHz Wireless LAN, SCADA, LPWAN, LoRA, IoT, M2M, and 900MHz Cellular. Rugged and Weatherproof This antenna features a heavy-duty plastic radome for all-weather operation. The mounting system adjusts from 0 to 18 degrees down tilt. Ideal for 900 MHz Wireless Service Provider "Cell" Sites This sector antenna is an ideal choice for Wireless Service Internet Provider "cell" sites since the cell size can be easily determined by adjusting the down-tilt angle. The 120° beam-width is ideal for covering large service areas. For additional information and complete specifications, click on the data sheet link below.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG913P120