L-com HG913HSP-120

900 MHz 13 dBi Horizontally Polarized 120° Degree Sector Panel Antenna
$ 498.883
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG913HSP-120.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG913HSP-120 provided by its distributors.

900 MHz 13 dBi Horizontally Polarized 120° Degree Sector Panel Antenna
Rf Antenna, 900 To 930Mhz, 13Dbi; Antenna Type:Cellular/Gsm/ Ism/Wlan/Nlos; Frequency Min:900Mhz; Frequency Max:930Mhz; Antenna Mounting:N Connector; Gain:13Dbi; Vswr:2; Input Power:250W; Input Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |L-Com HG913HSP-120
Superior Performance The HyperGain HG913HSP-120 Sector Panel Antenna provides 13 dBi gain, Horizontally Polarized, with a wide 120° beam-width. It is a professional quality "cell site" antenna designed primarily for service providers in the 900MHz band. It is ideally suited for 900MHz ISM and GSM bands. Typical applications include 900MHz Wireless LAN, SCADA, LPWAN, LoRA, IoT, M2M, and 900MHz Cellular. Rugged and Weatherproof This antenna features a heavy-duty plastic radome for all-weather operation. The mounting system adjusts from 0 to 15 degrees down tilt. Ideal for 900 MHz Wireless Service Provider "Cell" Sites This sector antenna is an ideal choice for Wireless Service Internet Provider "cell" sites since the cell size can be easily determined by adjusting the down-tilt angle. The 120° beam-width is ideal for covering large service areas.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD