L-com HG912YE-NF

Yagi Antenna, 824-960MHZ, 12DBI, N-female, Ism, GSM, Wlan, Hypergain Ye Series
$ 94.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG912YE-NF.

IHS

Technical Drawing1 page8 years ago

L-com

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.55%

Supply Chain

Introduction Date2018-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG912YE-NF provided by its distributors.

YAGI ANTENNA, 824-960MHZ, 12DBI, N-FEMALE, ISM, GSM, WLAN, HYPERGAIN YE SERIES
RF ANTENNA, 824 TO 960MHZ, 12DBI; Frequency Min:824MHz; Frequency Max:960MHz; Antenna Mounting:N Connector; Gain:12dBi; VSWR:1.5; Input Power:100W; Input Impedance:50ohm; Antenna Polarization:Horizontal / Vertical; Product Range:- RoHS Compliant: Yes
The HyperGain YE Series are economical high-performance Yagi antennas that combines accurate gain with a wide beam-width and are ideally suited for directional applications in the 900 MHz ISM and GSM bands. This series of Yagi antennas provides the user with anodized aluminum boom, solid elements, low loss series 400 COAX, and rugged mounting hardware.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD