L-com HG911P-NF

880 MHz to 960 MHz 11 dBi Yagi Antenna36in LMR400 coax with Type N Female Conn- | L-com HG911P-NF
$ 93.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG911P-NF.

IHS

Datasheet4 pages5 years ago

Supply Chain

Introduction Date2020-11-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG911P-NF provided by its distributors.

880 MHz to 960 MHz 11 dBi Yagi Antenna36in LMR400 coax with Type N Female Conn- | L-com HG911P-NF
880 MHz to 960 MHz 11 dBi Yagi Antenna, 36in LMR400 coax with Type N FemaleConnector, Adjustable Polarization Fully Welded Aluminum
Rf Antenna, 928 To 960Mhz, 11.5Dbi; Antenna Type:Cellular/Gsm/ Ism/ Wlan/Nlos/Rfid/Lpwan/Lora/Iot/M2M; Frequency Min:928Mhz; Frequency Max:960Mhz; Antenna Mounting:N Connector; Gain:11.5Dbi; Vswr:1.5; Input Power:150W Rohs Compliant: Yes |L-Com HG911P-NF
The L-com 880 MHz to 960 MHz HG911P-NF Yagi Antenna ships the same day and is designed for the most rugged conditions. This 900 MHz antenna provides 11 dBi of gain and adjustable polarization. Equipped with an N-Female connector, coaxial connections to a radio are simple and easy. The HG911P-NF is ideally suited for 900 MHz ISM bands. This 11 dBi antenna supports Land Mobile Radio for land transportation, utility, manufacturing, and petrochemical companies (oil and gas).Measuring 27.6 inches long, the N-female HG911P-NF from L-com is manufactured using robust 5/16” aircraft quality aluminum elements. The HG911P-NF elements are completely welded to a 1” boom and painted black. This ensures performance and survivability in the toughest environments.880 MHz to 960 MHz Yagi antennas from L-com are high-quality components backed by expert technical support and sales personnel. Like the other RF components at L-com, the 11 dBi HG911P-NF is in stock and ready to ship the same day.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD