L-com HG909Y-NF

900 Mhz 9 Dbi Ss Yagi Antenna N Female Connector
$ 90.469
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG909Y-NF.

L-com

Datasheet2 pages16 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.28%

Descriptions

Descriptions of L-com HG909Y-NF provided by its distributors.

900 MHZ 9 DBI SS YAGI ANTENNA N FEMALE CONNECTOR
ANTENNA, GSM, 900MHZ, 100W, 50 OHM; Ante; ANTENNA, GSM, 900MHZ, 100W, 50 OHM; Antenna Type:GSM; VSWR:1.5; Input Power:100W; Input Impedance:50ohm; Antenna Polarization:Omni; Antenna Mounting:Pole (Mast)
Antenna, Gsm, 900Mhz, 100W, 50 Ohm; Tipo De Antena:Gsm; Frecuencia Mínima:-; Frecuencia Máxima:-; Relación De Onda Estacionaria De Tensión (Vswr):1.5; Ganancia:-; Potencia De Entrada:100W; Impedancia De Entrada:50Ohm |L-Com HG909Y-NF
The HyperGain HG909Y High-Performance Yagi Antenna combines high gain with a wide beam-width. They are ideally suited for directional applications in the 900MHz ISM and GSM bands. Typical applications include 900MHz Wireless LAN, SCADA, Wireless Video Links, 900 MHz Cellular, Non Line of Sight (NLOS) applications and point to multi-point systems. External interference of this antenna is minimized due to the excellent front to back ratio. It can be installed for either vertical or horizontal polarization. This antenna features a heavy-duty 1/2" stainless steel boom and solid 1/8" elements. Secure mounting is assured by a 1/8" thick plated steel mounting plate and two plated steel U-bolts. It comes with a 18" coax lead terminated with an N-Female connector. Custom Connectors If you need a custom connector for this antenna, please contact sales for connector options, prices and availability.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD