L-com HG908UP-NF

900 MHz 8dBi Omni-directional Antenna- | L-com HG908UP-NF
$ 170.805
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG908UP-NF.

RS (Formerly Allied Electronics)

Datasheet4 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
-28.57%

Descriptions

Descriptions of L-com HG908UP-NF provided by its distributors.

900 MHz 8dBi Omni-directional Antenna- | L-com HG908UP-NF
Rf Antenna, 902 To 928Mhz, 8Dbi; Antenna Type:Gsm/ Ism/ Wlan/Nlos; Frequency Min:902Mhz; Frequency Max:928Mhz; Antenna Mounting:N Connector; Gain:8Dbi; Vswr:1.6; Input Power:50W; Input Impedance:50Ohm; Antenna Polarization:Verticalrohs Compliant: Yes |L-Com HG908UP-NF
The 900 MHz UP-series are lightweight, low profile, high performance Omni-directional antennas designed for the 900 MHz ISM band. They are ideally suited for multipoint, Non Line of Sight (NLOS) and mobile applications where compact form factor, high gain and wide coverage is desired. Typical applications for these antennas include 900 MHz Wireless LAN, SCADA, Wireless Video Links, M2M, LPWAN, LoRA and M2M applications. The UP-series antennas feature an integral N-Female type connector and include a mast mounting kit. The kit consists of an extruded aluminum bracket and a pair of U-bolts which allows installation on masts up to 2.0" in diameter. To ease installation, the bracket can be installed first without the antenna which can then be mounted after the bracket is installed. The UP-series antennas feature a slim 20 mm diameter white UV-stable fiberglass radome providing durability. Additionally, these antennas are designed with a sealed aluminum end cap and includes drain holes at the aluminum base to help prevent condensation build-up inside the antenna providing trouble-free performance.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD