L-com HG908U-PRO

900 MHz 8 dBi Professional High Performance Omni Antenna
$ 235.898
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG908U-PRO.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+47.22%

Descriptions

Descriptions of L-com HG908U-PRO provided by its distributors.

900 MHz 8 dBi Professional High Performance Omni Antenna
Antenna, Gsm, 900Mhz, 100W, 50 Ohm; Tipo De Antena:Gsm; Frecuencia Mínima:902Mhz; Frecuencia Máxima:928Mhz; Relación De Onda Estacionaria De Tensión (Vswr):1.5; Ganancia:-; Potencia De Entrada:100W; Impedancia De Entrada:50Ohm |L-Com HG908U-PRO
The HyperLink HG908U-PRO is a high performance omnidirectional antenna designed for the 900 MHz ISM band. It is ideally suited for multipoint, Non Line of Sight (NLOS) and mobile applications where high gain and wide coverage is desired. Typical applications include 900MHz Wireless LAN, SCADA, Wireless Video Links, LPWAN/IoT/M2M, and 900MHz Cellular band applications. This antenna features an integral N-Female type connector that mounts through the wall of an equipment enclosure. Included with the HG908U-PRO is a dual u-bolt mast mounting kit. Consisting of a heavy-duty steel bracket and a pair of U-bolts, this kit allows installation on masts up to 2.0" in diameter. This omni antenna’s construction features a rugged 1.58" diameter fiberglass radome for durability, aesthetics and long service life. It is designed for all weather operation. Click on the Downloads tab for additional information and complete specifications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD