L-com HG908P-SM

900 MHz 8 dBi Flat Patch Antenna 4ft SMA Male Connector- | L-com HG908P-SM
$ 141.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG908P-SM.

Electro Sonic

Technical Drawing1 page10 years ago

L-com

Farnell

Inventory History

3 month trend:
-83.33%

Descriptions

Descriptions of L-com HG908P-SM provided by its distributors.

900 MHz 8 dBi Flat Patch Antenna 4ft SMA Male Connector- | L-com HG908P-SM
ANTENNA, FLAT PATCH, 900MHZ, 50 OHM; Ant; ANTENNA, FLAT PATCH, 900MHZ, 50 OHM; Antenna Type:Flat Patch; Frequency Range:902MHz to 928MHz; VSWR:1.5; Input Impedance:50ohm; Antenna Polarization:Omni; Antenna Mounting:Pole (Mast)
Antenna, Flat Patch, 900Mhz, 50 Ohm; Tipo De Antena:Placa Plana; Frecuencia Mínima:902Mhz; Frecuencia Máxima:928Mhz; Relación De Onda Estacionaria De Tensión (Vswr):1.5; Ganancia:-; Potencia De Entrada:-; Impedancia De Entrada:50Ohm |L-Com HG908P-SM
Only 8.5 inches square! This high gain flat patch antenna provides 8 dBi gain with broad coverage. It is suitable for both indoor and outdoor wireless LAN and wireless video applications in the 900MHz ISM band, GSM, 900MHz cellular, RFID, and LPWAN/IoT/M2M applications. Rugged and Weatherproof This antenna's construction features sealed internal elements and an aesthetic UV-stable, UL flame rated white plastic radome. Can be wall or mast mounted using U-bolts. Custom Connectors Custom Connectors are available for this antenna. Please contact sales for connector options, prices and availability.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD