L-com HG908P-RSP

900 MHz 8 dBi Flat Patch Antenna 4ft RP-SMA Plug Connector- | L-com HG908P-RSP
$ 125.996
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG908P-RSP.

Electro Sonic

Technical Drawing1 page10 years ago

L-com

Inventory History

3 month trend:
+500%

Descriptions

Descriptions of L-com HG908P-RSP provided by its distributors.

900 MHz 8 dBi Flat Patch Antenna 4ft RP-SMA Plug Connector- | L-com HG908P-RSP
Cellular,General ISM 902MHz 928MHz , 27.94mm
Antflat Patch 900Mhz 8Dbi |L-Com HG908P-RSP
ANTFLAT PATCH 900MHZ 8DB ANTENNAS
Only 8.5 inches square! This high gain flat patch antenna provides 8 dBi gain with broad coverage. It is suitable for both indoor and outdoor wireless LAN and wireless video applications in the 900MHz ISM band, GSM, 900MHz cellular, RFID, and LPWAN/IoT/M2M applications. Rugged and Weatherproof This antenna's construction features sealed internal elements and an aesthetic UV-stable, UL flame rated white plastic radome. Can be wall or mast mounted using U-bolts. Custom Connectors Custom Connectors are available for this antenna. Please contact sales for connector options, prices and availability.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD