L-com HG908P-NF

Antenna, 900 Mhz, 8 Dbi Flat Patch, Ism, GSM, Rfid & Wireless Lan, 12" Coax Lead
$ 134.105
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG908P-NF.

Electro Sonic

Technical Drawing1 page10 years ago

L-com

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.93%

Descriptions

Descriptions of L-com HG908P-NF provided by its distributors.

ANTENNA, 900 MHZ, 8 DBI FLAT PATCH, ISM, GSM, RFID & WIRELESS LAN, 12" COAX LEAD
Wireless LAN Flat Patch Antenna; Antenna Type:Flat Patch; VSWR:1.5; Gain:8dB; Bandwidth:900MHz; Bandwidth:900MHz; Body Material:Plastic; External Depth:216mm; External Height:30.48mm; External Width:216mm
Wireless Lan Flat Patch Antenna; Tipo De Antena:Placa Plana; Frecuencia Mínima:-; Frecuencia Máxima:-; Relación De Onda Estacionaria De Tensión (Vswr):1.5; Ganancia:8Db; Potencia De Entrada:-; Impedancia De Entrada:- |L-Com HG908P-NF
Only 8.5 inches square! This high gain flat patch antenna provides 8 dBi gain with broad coverage. It is suitable for both indoor and outdoor wireless LAN and wireless video applications in the 900MHz ISM band, GSM, 900MHz cellular,RFID, and LPWAN/IoT/M2M applications. Rugged and Weatherproof This antenna's construction features sealed internal elements and an aesthetic UV-stable, UL flame rated white plastic radome. Can be wall or mast mounted using U-bolts. Custom Connectors Custom Connectors are available for this antenna. Please contact sales for connector options, prices and availability.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD