L-com HG906YE-NF

900 MHz 6 dBi Yagi Antenna N Female Connector- | L-com HG906YE-NF
$ 64.478

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG906YE-NF.

Electro Sonic

Technical Drawing1 page8 years ago

Inventory History

3 month trend:
-37.50%

Descriptions

Descriptions of L-com HG906YE-NF provided by its distributors.

900 MHz 6 dBi Yagi Antenna N Female Connector- | L-com HG906YE-NF
RF ANTENNA, 824 TO 960MHZ, 6DBI; Antenna Type:Cellular / LoRA / IoT / NLOS / LPWAN / M2M / RFID / GSM / ISM; Frequency Min:824MHz; Frequency Max:960MHz; Antenna Mounting:N Connector; Gain:6dBi; VSWR:-; Input Power:-; Product Range:- RoHS Compliant: Yes
The HyperGain YE Series are economical high-performance Yagi antennas that combines accurate gain with a wide beam-width and are ideally suited for directional applications in the 900 MHz ISM and GSM bands. This series of Yagi antennas provides the user with anodized aluminum boom, solid elements, low loss series 400 COAX, and rugged mounting hardware.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD