L-com HG906U-PRO

Omni-directional Antenna, 902-928 Mhz, 6 Dbi, Nlos, N Female, Up Series
$ 170.805
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG906U-PRO.

Electro Sonic

Technical Drawing1 page8 years ago

L-com

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com HG906U-PRO provided by its distributors.

OMNI-DIRECTIONAL ANTENNA, 902-928 MHZ, 6 DBI, NLOS, N FEMALE, UP SERIES
Rf Antenna, 900 To 928Mhz, 6Dbi; Antenna Type:Cellular/Gsm/ Ism/Wlan/Nlos; Frequency Min:900Mhz; Frequency Max:928Mhz; Antenna Mounting:N Connector; Gain:6Dbi; Vswr:1.5; Input Power:50W; Input Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |L-Com HG906U-PRO
The HyperLink HG906U-PRO is a high performance omnidirectional antenna designed for the 900 MHz ISM band. It is ideally suited for multipoint, Non Line of Sight (NLOS) and mobile applications where high gain and wide coverage is desired. Typical applications include 900MHz Wireless LAN, SCADA, Wireless Video Links, LPWAN/IoT/M2M, and 900MHz Cellular band applications. This antenna features an integral N-Female type connector that mounts through the wall of an equipment enclosure. Included with the HG906U-PRO is a dual u-bolt mast mounting kit. Consisting of a heavy-duty steel bracket and a pair of U-bolts, this kit allows installation on masts up to 2.0" in diameter. This omni antenna’s construction features a rugged 1.58" diameter fiberglass radome for durability, aesthetics and long service life. It is designed for all weather operation. Click on the Downloads tab for additional information and complete specifications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD