L-com HG905RDR-RSP

900 MHz 5dBi Rubber Duck Antenna RIGID RP SMA Plug Connector- | L-com HG905RDR-RSP
$ 42.932
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG905RDR-RSP.

ShowMeCables

Datasheet2 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
+37.50%

Descriptions

Descriptions of L-com HG905RDR-RSP provided by its distributors.

900 MHz 5dBi Rubber Duck Antenna RIGID RP SMA Plug Connector- | L-com HG905RDR-RSP
Rf Antenna, 900 To 930Mhz, 5Dbi; Antenna Type:Cellular/Gsm/ Ism/Wlan/Rfid; Frequency Min:900Mhz; Frequency Max:930Mhz; Antenna Mounting:Rp Sma Connector; Gain:5Dbi; Vswr:2.5; Input Power:50W; Input Impedance:50Ohm Rohs Compliant: Yes |L-Com HG905RDR-RSP
This high performance 900MHz Omni-directional "rubber-duck" antenna provides broad coverage and 5 dBi gain. It is a coaxial sleeve design with an Omni-directional pattern. It is ideally suited for 900MHz ISM band applications as well as cellular applications. Measuring almost 15.4 inches long, this flexible antenna features a RIGID connection to the Reverse Polarity SMA-Plug (RP-SMA) connector, permitting upright solid installations to the radio or Coax. It is suitable as a replacement RF antenna for many 900MHz radios that are equipped with RP-SMA connectors such as wireless video transmitters and receivers, 900MHz digital spread spectrum radios and more.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD