L-com HG905RD-RTP

900 MHz 5dBi Rubber Duck Antenna RP TNC Plug Connector- | L-com HG905RD-RTP
$ 48.286
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG905RD-RTP.

ShowMeCables

Datasheet2 pages10 years ago

L-com

Electro Sonic

Inventory History

3 month trend:
+200%

Descriptions

Descriptions of L-com HG905RD-RTP provided by its distributors.

900 MHz 5dBi Rubber Duck Antenna RP TNC Plug Connector- | L-com HG905RD-RTP
900 MHz 5 dBi RP-TNC Plug High Performance Wireless LAN Antenna
Cellular,General ISM 900MHz 930MHz 378.46mm
ANTRUBBER DUCK 900MHZ 5D ANTENNAS
This high performance 900 MHz omnidirectional "rubber-duck" antenna provides broad coverage and 5 dBi gain. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for 900MHz ISM band applications as well as cellular and LPWAN applications. Measuring 15.4" long, this flexible antenna features a tilt-and-swivel Reverse Polarity TNC Plug (RP-TNC) connector, allowing them to be used vertically, at a right angle, or any angle in-between. For additional information and complete specifications, click on data sheet link below.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD