L-com HG905RD-RSP

L-com 900 MHz 5dBi Rubber Duck Antenna - RP SMA Plug Connector
$ 50.975
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG905RD-RSP.

ShowMeCables

Datasheet2 pages10 years ago

L-com

ODG (Origin Data Global)

Farnell

Inventory History

3 month trend:
-25.81%

Descriptions

Descriptions of L-com HG905RD-RSP provided by its distributors.

L-com 900 MHz 5dBi Rubber Duck Antenna - RP SMA Plug Connector
Antenna, Rubber Duck Gsm, 900Mhz, 50W, 50-Ohm; Tipo De Antena:Gsm; Frecuencia Mínima:-; Frecuencia Máxima:-; Relación De Onda Estacionaria De Tensión (Vswr):2.5; Ganancia:-; Potencia De Entrada:50W; Impedancia De Entrada:50Ohm |L-Com HG905RD-RSP
This high performance 900 MHz omnidirectional "rubber-duck" antenna provides broad coverage and 5 dBi gain. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for 900MHz ISM band applications as well as cellular and LPWAN applications. Measuring 15.4" long, this flexible antenna features a tilt-and-swivel Reverse Polarity SMA-Plug (RP-SMA) connector, allowing them to be used vertically, at a right angle, or any angle in-between. For additional information and complete specifications, click on data sheet link below.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD