L-com HG905RD-1-RSP

900 MHz 5 dBi Rubber Duck Antenna RP-SMA Plug Connector- | L-com HG905RD-1-RSP
$ 21.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG905RD-1-RSP.

IHS

Datasheet3 pages5 years ago

Electro Sonic

ShowMeCables

Inventory History

3 month trend:
+950%

Supply Chain

Introduction Date2018-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG905RD-1-RSP provided by its distributors.

900 MHz 5 dBi Rubber Duck Antenna RP-SMA Plug Connector- | L-com HG905RD-1-RSP
Base Station/Broadcast Transmission Antenna
ANTRUBBER DUCK 900MHZ 5DBI ANTENNAS
RF ANTENNA, 900 TO 930MHZ, 5DBI; Frequency Min:900MHz; Frequency Max:930MHz; Antenna Mounting:RP SMA Connector; Gain:5dBi; VSWR:2; Input Power:10W; Input Impedance:50ohm; Antenna Polarization:Linear; Product Range:- RoHS Compliant: Yes
The HG905RD-1-RSP from L-com is an economical yet superior performance omnidirectional "rubber-duck" antenna designed for the 900 MHz ISM band. It features a tilt-and-swivel Reverse Polarity SMA (RP-SMA) male connector, allowing them to be used vertically, at a right angle, or any angle in-between. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for 900MHz ISM band applications as well as cellular and LPWAN applications.The L-com high performance rubber-duck HG905RD-1-RSP is a flexible antenna providing broad coverage and 5.0 dBi gain. Measuring 15.5 inches long, this 5.0 dBi antenna makes a great upgrade to OEM supplied antennas offering much larger coverage area and stronger signals. It is suitable as a replacement RF antenna for 900 MHz radios that are equipped with RP-SMA connectors.This 900 MHz ISM antenna, as well as our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG905RD1RSP