L-com HG902PU-UFL

900 MHz 2 dBi Omni-Directional Embedded PCB Antenna U.FL Connector- | L-com HG902PU-UFL
$ 19.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG902PU-UFL.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of L-com HG902PU-UFL provided by its distributors.

900 MHz 2 dBi Omni-Directional Embedded PCB Antenna U.FL Connector- | L-com HG902PU-UFL
Rf Antenna, 860 To 960Mhz, 2Dbi; Antenna Type:Iot/Lora/Lpwan/M2M; Frequency Min:860Mhz; Frequency Max:960Mhz; Antenna Mounting:Ufl/I-Pex Connector; Gain:2Dbi; Vswr:3; Input Power:-; Input Impedance:-; Product Range:- Rohs Compliant: Yes |L-Com HG902PU-UFL
The HyperLink HG902PU is a 900 MHz omni-directional antenna designed to directly integrate into devices requiring wireless capability. By embedding these antennas directly into a device, the need for external antennas is eliminated. The omni-directional design of the HG902PU makes it ideal for multipoint and mobile wireless systems since it provides 360° of coverage This antenna features a 1.13mm coax lead terminated with a U.FL/IPX connector. Custom cable lengths and connector options are also available. Contact L-com sales for more information. In addition to our standard embedded antenna offerings, L-com engineering can also custom design embedded antenna solutions to meet specific customer applications. For additional information and complete specifications, click on the Data Sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD