L-com HG8915EG

Grid Antenna, 824-960MHZ, 15DBI, For Ism, Wlan, Nlos, Pp, Pmp, Parabolic Series
$ 130.235
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG8915EG.

L-com

Datasheet2 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Descriptions

Descriptions of L-com HG8915EG provided by its distributors.

GRID ANTENNA, 824-960MHZ, 15DBI, FOR ISM, WLAN, NLOS, PP, PMP, PARABOLIC SERIES
Rf Antenna, 824 To 960Mhz, 15Dbi; Antenna Type:Cellular/Gsm/ Ism/Wlan/Nlos; Frequency Min:824Mhz; Frequency Max:960Mhz; Antenna Mounting:N Connector; Gain:15Dbi; Vswr:1.5; Input Power:100W; Input Impedance:50Ohm Rohs Compliant: Yes |L-Com HG8915EG
The HyperLink HG8915EG is a high performance parabolic grid antenna which provides 15 dBi gain with an 18° beam-width for directional applications, backhaul applications, point to point systems and Non Line of Sight (NLOS) installations. It is ideally suited for 900MHz ISM and GSM bands. Typical applications include 900MHz Wireless LAN, SCADA, LPWAN/IoT/M2M, and 900MHz Cellular. External interference of this antenna is minimized due to the excellent front to back ratio. This antenna comes with a integral N-Female connector. The HG8915EG construction features a die cast aluminum reflector grid for superior strength and light weight. This antenna's 2-piece reflector grid is simple to assemble and significantly reduces shipping costs. The grid surface is UV powder coated for durability and aesthetics. The open-frame grid design minimizes wind loading. This antenna is supplied with a tilt and swivel mast mount kit. This allows installation at various degrees of incline for easy alignment. It can be adjusted up or down from 0° to 20°. It can mount to a 1.25" (31.8mm) to 2" (50.8mm) dia. mast. For additional information and complete specifications, click on the data sheet link below. (Note, this antenna replaces the HG918G-NF-4)

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD