L-com HG8909P

900 MHz 9 dBi Heavy Duty Flat Panel Antenna- | L-com HG8909P
$ 126.999
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG8909P.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-18.33%

Descriptions

Descriptions of L-com HG8909P provided by its distributors.

900 MHz 9 dBi Heavy Duty Flat Panel Antenna- | L-com HG8909P
RF ANTENNA, 824 TO 960MHZ, 9DBI; Antenna Type:Cellular / ISM / NLOS / RFID; Frequency Min:824MHz; Frequency Max:960MHz; Antenna Mounting:N Connector; Gain:9dBi; VSWR:1.8; Input Power:10W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The HyperLink HG8909P high performance antenna provides 9 dBi of gain with broad coverage. Suitable for both indoor and outdoor installations, the HG8909P is ideal for 900 MHz ISM band applications, 900 MHz cellular applications, SCADA, RFID, and LPWAN/IoT/M2M applications. The HG8909P features a heavy duty UV-stable plastic radome for all weather operation and a integral N-Female connector. The included tilt and swivel mast mount allows installation at various degrees of incline for easy alignment. Click on the Downloads tab for additional information and complete specifications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD