L-com HG75805CUPR-NF

L-com Low PIM Rated Ceiling Mount DAS Antenna, 698-960/1710-2700/4900-6000 MHz
$ 151.144
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG75805CUPR-NF.

ShowMeCables

Datasheet7 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG75805CUPR-NF provided by its distributors.

L-com Low PIM Rated Ceiling Mount DAS Antenna, 698-960/1710-2700/4900-6000 MHz
RF ANTENNA, 4.9 TO 6GHZ, 5DBI; Antenna Type:4G / LTE / AWS / PCS; Frequency Min:4.9GHz; Frequency Max:6GHz; Antenna Mounting:Ceiling / N Connector; Gain:5dBi; VSWR:1.7; Input Power:50W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The HyperLink HG75805CUPR-NF is a low PIM high performance omni-directional ceiling mount antenna specifically designed for in-building wireless networks such as DAS (Distributed Antenna Systems) which are used to distribute Cellular and WiFi signals throughout a building or area. It's ideal for LPWAN/IoT/M2M applications such as LoRA, LTE-M, and NB-IoT. The Ultra-Wide Band design of this antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of in-building wireless applications where wide coverage is desired. Complete WiFi Coverage The HG75805CUPR-NF is designed to provide complete WiFi coverage from 2400 MHz to 6000 MHz and is compatible with IEEE 802.11a/b/g/n as well as 802.11ac networks. This adds an additional level of wireless coverage rather than using just the 2.4 GHz 802.11b/g bands. In addition, this antenna can operate in the 4.9 GHz band which is typically used with public safety services such as police and first responders. This along with the HG75805CUPR-NF coverage of the cellular/LTE bands makes this antenna ideal for in-building DAS applications. Low PIM Rated The key to providing the best performance in a DAS application is to ensure the components used are low PIM rated. This helps meet the increasing demand for higher data rates and the ability to provide streaming video for mobile devices. With a low PIM rating of The aesthetically pleasing design of this omni antenna makes it ideal for use in almost any indoor environment. It can be easily mounted through a single 11/16" hole in a solid or suspended ceiling up to 1" thick. This antenna features a 13.7 inch coax lead terminated with an N-Female connector. Special order connectors are also available. For additional information and complete specifications, click on the data sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD