L-com HG74208FPPR-NF

698-960 MHz 1710-2700 MHz 3400-4200 MHz Low PIM Rated DAS V-pol Panel Antenn- | L-com HG74208FPPR-NF
$ 92.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG74208FPPR-NF.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG74208FPPR-NF provided by its distributors.

698-960 MHz 1710-2700 MHz 3400-4200 MHz Low PIM Rated DAS V-pol Panel Antenn- | L-com HG74208FPPR-NF
698 MHZ - 4200 MHZ, INDOOR 4G/5G
Antenna, 698Mhz-4.2Ghz, Cellular/Lte; Antenna Type:Cellular/Lte; Frequency Min:698Mhz; Frequency Max:4.2Ghz; Antenna Mounting:Pole (Mast) Or Wall; Gain:5Dbi; Vswr:1.8; Input Power:50W; Input Impedance:50Ohm; Product Range:- |L-Com HG74208FPPR-NF
The L-com HG74208FPPR-NF is a low PIM rated, high performance wall mount panel antenna specifically designed for in-building wireless networks such as DAS (Distributed Antenna Systems). L-com's HG74208FPPR-NF has 5 to 8.5 dBi gain and can be used to distribute Cellular and WiFi signals throughout a building or area. The HG74208FPPR-NF operates from 698 to 4200 MHz which is ideal for 5G, LTE, CDMA, LPWAN/IoT/M2M applications including LoRA, LTE-M, and NB-IOT. The Multi-Band design of the L-com HG74208FPPR-NF antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of in-building wireless applications where wide coverage is desired.The HG74208FPPR-NF from L-com has directional 55 to 80 degree patterns with vertical polarization and features Type N connectors. The key to providing the best performance in telecommunications is to ensure the components used are low PIM rated. This helps meet the increasing demand for higher data rates and the ability to provide streaming video for mobile devices. With a low PIM rating of <-150 dBc, the 698-4200 MHz HG74208FPPR-NF helps meets the most demanding PIM requirements for 5G and LTE/4G bands.The Type N connectorized HG74208FPPR-NF antenna from L-com is designed specifically for in-building operation and is ideal for use in large open areas such as indoor courtyards, indoor sporting venues, convention centers and shopping malls. The included mounting bracket and hardware makes this antenna very easy to install. This 5G Cellular antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD