L-com HG74207XXPPR-NF

Indoor Panel Antenna, 7 dBi, 698MHz 4200MHz, N | L-com HG74207XXPPR-NF
$ 491.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG74207XXPPR-NF.

ShowMeCables

Datasheet4 pages3 years ago

Descriptions

Descriptions of L-com HG74207XXPPR-NF provided by its distributors.

Indoor Panel Antenna, 7 dBi, 698MHz 4200MHz, N | L-com HG74207XXPPR-NF
L-com Indoor Wide Band Panel Antenna, Wall Mount, 6 to 6.5 dbi Gain, 698-960/1710-2700/3300-4000 MHz Frequency Range, 4 x N-Female Connector, Low PIM, 2 x ±45° Polarization
L-Com’s Indoor DAS Panel Antenna HG74207XXPPR-NF is in stock and ready to ship the same-day of order. The HG74207XXPPR-NF indoor panel antenna comes with 6.5dBi high gain, 4X4 MIMO and N female connectors. This indoor DAS panel antenna has a wide band frequency range from 698 MHz to 4000 MHz. The 4 port capabilities increase the 5G data speeds up to 4 x that of a single antenna. L-Com’s Low PIM (low internal noise) N female increases the throughput, data speeds, quality of connection and allows more users to connect to the antenna. Our antenna specialists are ready and available to answer any questions you may have on the HG74207XXPPR-NF indoor DAS panel antenna. The indoor wall antenna has a low PIM rating and low-loss pigtails with 75/70/68 degree horizontal beamwidths and 70/70/60 degree vertical beamwidths that provide installation flexibility. The 6.5dBi panel antenna low profile designs allow for seamless installation indoors without creating eyesores or potential interference with indoor personnel. These low PIM antennas have low loss pigtails that allows for installation flexibility. Contact L-Com’s expert technical support for assistance with the indoor DAS panel antenna or any Antenna. Our knowledgeable sales team simplifies the purchasing process and ensures that your panel antenna will be exact to specification. The antenna HG74207XXPPR-NF from L-Com provides a higher quality connection and improved longevity. Order your 4-port low PIM (low noise) Indoor DAS Panel Antenna HG74207XXPPR-NF from L-Com today. There is no MOQ (minimum order quantity) and the product ships same day from our warehouse.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD