L-com HG74206DPSQCUPR-NF

Indoor DAS Ceiling Omni Antenna, 5 dBi, 698 MHz - 4200 MHz, 2 x Type N Female, Low PIM
$ 128.682
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG74206DPSQCUPR-NF.

ShowMeCables

Datasheet4 pages3 years ago

Descriptions

Descriptions of L-com HG74206DPSQCUPR-NF provided by its distributors.

Indoor DAS Ceiling Omni Antenna, 5 dBi, 698 MHz - 4200 MHz, 2 x Type N Female, Low PIM
Indoor Square Ceiling Omni Antenna, 6 dBi, 698MHz | L-com HG74206DPSQCUPR-NF
L-com Indoor Wide Band Omni Antenna, Ceiling Mount, 2.5 to 5 dBi Gain, 698-960/1427-1710/1710-2700/3300-4200 MHz Frequency Range, 2 x N-Female Connector, Low PIM, Horizontal x 2 Polarization
L-Com’s Indoor DAS ceiling Omni Antenna HG74206DPSQCUPR-NF is in stock and ready to ship the same-day of order. The HG74206DPSQCUPR-NF indoor ceiling omni antenna comes with 5dBi gain and 2 x Type N female connectors. This indoor DAS ceiling omni antenna has a wide band frequency range from 698MHz to 4200MHz. The 2 port capabilities increase the 5G data speeds up to 2 x that of a single antenna. L-Com’s 2 x type N female increases the throughput, data speeds, quality of connection and allows more users to connect to the antenna. Our omni antenna specialists are ready and available to answer any questions you may have on the HG74206DPSQCUPR-NF indoor DAS ceiling omni antenna. The 5dBi ceiling omni antenna low profile designs allow for seamless installation indoors without creating eyesores or potential interference with indoor personnel. These ceiling antennas have low loss pigtails that allows for installation flexibility. Contact L-Com’s expert technical support for assistance with the indoor DAS ceiling omni antenna or any Antenna. Our knowledgeable sales team simplifies the purchasing process and ensures that your ceiling Omni antenna will be exact to specification. The omni antenna HG74206DPSQCUPR-NF from L-Com provides a higher quality connection and improved longevity. Order your 2-port low Indoor DAS ceiling Omni Antenna HG74206DPSQCUPR-NF from L-Com today. There is no MOQ (minimum order quantity) and the product ships same day from our warehouse.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD