L-com HG72710XP-065

X-polarized Sector Das Antenna, 698-960/1710-2700 Mhz 65 Degree, Xp Series
$ 421.467
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG72710XP-065.

Electro Sonic

Technical Drawing1 page8 years ago

L-com

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.00%

Descriptions

Descriptions of L-com HG72710XP-065 provided by its distributors.

X-POLARIZED SECTOR DAS ANTENNA, 698-960/1710-2700 MHZ 65 DEGREE, XP SERIES
Antpnl 700-2700Mhz 10Dbi |L-Com HG72710XP-065
The HyperLink HG72710XP-065 is a professional grade 65 degree cross polarized sector panel antenna specifically designed for DAS (Distributed Antenna Systems). It is ideal for LPWAN/IoT/M2M applications inclduing LoRA, LTE-N, and nB-IoT. This outdoor all weather antenna helps wireless carriers to quickly increase capacity as well as deploy new spectrum in zoning challenged locations. The HG72710XP-065 combines several different frequency bands to allow multi-user options. Applications include: Densely populated urban areas Educational campuses Resorts and theme parks Parks and nature centers Cross Polarized - X-Pol The HG72710XP-065 features two independent antennas with cross polarization. This feature doubles the wireless capacity over the same channels. The antenna is fed via two N-Female ports, one for +45° polarized and one for -45° polarized signals. This feature makes these antennas ideal for polarization diversity systems. Rugged and Weatherproof This antenna's construction features a durable UV resistant PVC radome for durability and aesthetics. Its mounting system features heavy-duty up/down tilt mounting brackets. This allows installation at various degrees of incline for easy alignment. Click on the Downloads tab for additional information and complete specifications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG72710XP065