L-com HG72708XWPPR-NF

Low Pim Cross Polarized Mimo Antenna, 1710-2700 Mhz, Hypergain Flat Panel Series
$ 282.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG72708XWPPR-NF.

L-com

Datasheet8 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG72708XWPPR-NF provided by its distributors.

LOW PIM CROSS POLARIZED MIMO ANTENNA, 1710-2700 MHZ, HYPERGAIN FLAT PANEL SERIES
RF ANTENNA, 1.71 TO 2.7GHZ, 8.4DBI; Antenna Type:4G / LTE / AWS / PCS; Frequency Min:1.71GHz; Frequency Max:2.7GHz; Antenna Mounting:N Connector; Gain:8.4dBi; VSWR:1.7; Input Power:50W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The HyperLink HG72708XWPPR-NF is a low PIM rated, high performance directional wall mount MIMO panel antenna specifically designed for in-building wireless networks such as DAS (Distributed Antenna Systems) which are used to distribute Cellular and WiFi signals throughout a building or area. It's ideal for LPWAN/IoT/M2M applications including LoRA, LTE-M, and NB-IOT, The Multi-Band design of this antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of in-building wireless applications where wide coverage is desired. Cross Polarized The HG72708XWPPR-NF features two independent antennas with cross polarization. This feature doubles the wireless capacity over the same channels. The antenna is fed via two plenum rated antenna leads terminated with N-Female connectors. One for +45° polarized and one for -45° polarized signals. This feature makes these antennas ideal for polarization diversity systems. Low PIM Rated The key to providing the best performance in a DAS application is to ensure the components used are low PIM rated. This helps meet the increasing demand for higher data rates and the ability to provide streaming video for mobile devices. With a low PIM rating of The HG72708XWPPR-NG is designed specifically for in-building operation and is ideal for use in large open areas such as indoor courtyards, indoor sporting venues, convention centers and shopping malls. The included mounting bracket and hardware makes this antenna very easy to install. For additional information and complete specifications, click on the Data Sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD