L-com HG72708U

698-960 / 1710-2700 MHz 6/8 dBi Gain Omnidirectional Antenna - Type N FemaleConnector, PVC Radome
$ 250.311
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG72708U.

RS (Formerly Allied Electronics)

Datasheet3 pages4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com HG72708U provided by its distributors.

698-960 / 1710-2700 MHz 6/8 dBi Gain Omnidirectional Antenna - Type N FemaleConnector, PVC Radome
ANTENNA, 1.71GHZ-2.7GHZ, 8DBI, N CONN; Antenna Type:Omni-Directional; Frequency Min:1.71GHz; Frequency Max:2.7GHz; Antenna Mounting:N Connector; Gain:8dBi; VSWR:1.7; Input Power:100W; Input Impedance:50ohm; Product Range:-
The L-com HG72708U is a high performance LTE outdoor omnidirectional antenna specifically designed for cellular networks. L-com's HG72708U has 6 to 8 dBi gain and can be used to broadcast Cellular LTE signals. The HG72708U operates from 698 to 960 MHz and 1710 to 2700 MHz which is ideal for 5G, LTE, PCS, UMTS applications including LoRA, LTE-M, and NB-IOT. The Multi-Band design of the L-com HG72708U antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of telecommunication applications where wide coverage is desired.The HG72708U from L-com has omnidirectional patterns with vertical polarization and features Type N connectors.The Type N connectorized HG72708U antenna from L-com is designed specifically for outdoor operation and is ideal for point to multipoint use in large open areas such as base station installations or large campuses. The included mounting bracket and hardware makes this antenna very easy to install. This LTE outdoor omnidirectional antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD