L-com HG72705FPU-UFL

698-960/1710-2700 MHz Flexible FPCB Embedded Antenna
$ 24.813
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG72705FPU-UFL.

L-com

Datasheet4 pages9 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG72705FPU-UFL provided by its distributors.

698-960/1710-2700 MHz Flexible FPCB Embedded Antenna
RF ANTENNA, 2.3 TO 2.7GHZ, 5DBI; Frequency Min:2.3GHz; Frequency Max:2.7GHz; Gain:5dBi; VSWR:2.5; Input Power:5W; Input Impedance:50ohm; Antenna Polarization:Linear; Product Range:- RoHS Compliant: Yes
The HyperLink HG72705FPU-UFL is a flexible omni-directional antenna designed to directly integrate into devices requiring wireless capability. By embedding these antennas directly into a device, the need for external antennas is eliminated. The omni-directional design of the HG72705FPU-UFL makes it ideal for multipoint and mobile wireless systems since it provides 360° of coverage. The HG72705FPU-UFL is specifically designed for DAS (Distributed Antenna Systems) which are used to distribute Cellular and WiFi signals throughout a building or area. The multi-band design of this antenna eliminates the need to utilize different antennas for each frequency. This antenna is very useful for LPWAN/IoT/M2M applications such as LoRA, LTE-M and NB-IoT. Constructed from a flexible polymer, the HG72705FPU-UFL can be attached via its adhesive backing to straight as well as curved surfaces. This provides engineers greater flexibility when designing the wireless equipment for which the antenna will be incorporated into. In addition to our standard embedded antennas, L-com engineering can also custom design antennas for the customer's specific applications. For additional information and complete specifications, click on the Data Sheet in the Downloads section.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD