L-com HG72705CUPR-NF

698-960/1710-2700 MHz Low PIM Rated DAS Ceiling Antenna
$ 46.494
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG72705CUPR-NF.

L-com

Datasheet4 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG72705CUPR-NF provided by its distributors.

698-960/1710-2700 MHz Low PIM Rated DAS Ceiling Antenna
RF ANTENNA, 1.71 TO 2.7GHZ, 5DBI; Antenna Type:4G / LTE / AWS / PCS; Frequency Min:1.71GHz; Frequency Max:2.7GHz; Antenna Mounting:Ceiling / N Connector; Gain:5dBi; VSWR:1.5; Input Power:50W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The HyperLink HG72705CUPR-NF is a low PIM rated, high performance omni-directional ceiling mount antenna specifically designed for in-building wireless networks such as DAS (Distributed Antenna Systems) which are used to distribute Cellular and WiFi signals throughout a building or area. It is ideal for LPWAN/IoT/M2M apllications inccluding LoRA, LTE-M, and NB-IoT. The Multi-Band design of this antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of in-building wireless applications where wide coverage is desired. The aesthetically pleasing design of this omni antenna makes it ideal for use in almost any indoor environment. It can be easily mounted through a single 11/16" hole in a solid or suspended ceiling up to 1" thick. This antenna features a 15.7 inch coax lead terminated with an N-Female connector. Special order connectors are also available. Low PIM Rated The key to providing the best performance in a DAS application is to ensure the components used are low PIM rated. This helps meet the increasing demand for higher data rates and the ability to provide streaming video for mobile devices. With a low PIM rating of For additional information and complete specifications, click on the data sheet in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD