L-com HG72704U

698-960/1710-2700 Mhz 3/4 Dbi Omni Directional Das Antenna N-female-
$ 109.304
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG72704U.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG72704U provided by its distributors.

698-960/1710-2700 MHZ 3/4 DBI OMNI DIRECTIONAL DAS ANTENNA N-FEMALE-
ANTENNA RF, 1.71 TO 2.7GHZ, 4DBI; Antenna Type:IoT / Lora / LPWAN / M2M / LTE-M / LTE / NB-IoT / PCS / Cellular / WiFi; Frequency Min:1.71GHz; Frequency Max:2.7GHz; Antenna Mounting:N Connector; Gain:4dBi; VSWR:1.6; Input Power:200W RoHS Compliant: Yes
The HyperLink HG72704U is a compact omni-directional antenna specifically designed for DAS (Distributed Antenna Systems). This outdoor all weather antenna helps wireless carriers to quickly increase capacity as well as deploy new spectrum in zoning challenged locations. It is ideal for LPWAN/IoT/M2M apllications such as LoRA, LTE-M, and NB-IoT. The HG72704U combines several different frequency bands to allow multi-user options. Rugged and Weatherproof This antenna's construction features a durable UV resistant ABS radome for durability and aesthetics. Its mounting system features a heavy-duty mounting bracket and U-Bolts for superior strength. The bulkhead type connector also allows this antenna to be mounted to panels or bulkheads. See data sheet for additional information and complete specifications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD