L-com HG72704CU-NF

698-960/1710-2700 MHz Ceiling Mount DAS Antenna - N-Female
$ 51.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG72704CU-NF.

IHS

Technical Drawing1 page13 years ago

Supply Chain

Introduction Date2013-03-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG72704CU-NF provided by its distributors.

698-960/1710-2700 MHz Ceiling Mount DAS Antenna - N-Female
Base Station/Broadcast Transmission Antenna
ANTENNA RF, 1.71 TO 2.7GHZ, 4DBI;
ANTENNA RF, 1.71 TO 2.7GHZ, 4DBI; Antenna Type:IoT / Lora / LPWAN / M2M / LTE-M / LTE / NB-IoT / PCS / Cellular / WiFi; Frequency Min:1.71GHz; Frequency Max:2.7GHz; Antenna Mounting:N Connector; Gain:4dBi; VSWR:1.6; Input Power:50W RoHS Compliant: Yes
The HyperLink Model HG72704CU-NF is a high performance omni-directional ceiling mount antenna specifically designed for DAS (Distributed Antenna Systems) which are used to distribute Cellular and WiFi signals throughout a building or area. It's ideal for LPWAN/IoT/M2M apllications icluding LoRA, LTE-M and NB-IoT. The Multi-Band design of this omni antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of in-building wireless applications where wide coverage is desired. The aesthetically pleasing design of this antenna makes it ideal for use in almost any indoor environment. It can be easily mounted through a single 11/16" hole in a solid or suspended ceiling up to 1" thick. This antenna features a 12 inch coax lead terminated with an N-Female connector. Special order connectors are also available. See data sheet for additional information and complete specifications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD