L-com HG72703UR-NMOB

Cellular/WiFi Multi-Band 3 dBi Black Omnidirectional Mobile Antenna - NMO Connector
$ 80.436

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG72703UR-NMOB.

Electro Sonic

Technical Drawing1 page12 years ago

Inventory History

3 month trend:
+36.36%

Descriptions

Descriptions of L-com HG72703UR-NMOB provided by its distributors.

Cellular/WiFi Multi-Band 3 dBi Black Omnidirectional Mobile Antenna - NMO Connector
RF ANTENNA, 1.71 TO 2.7GHZ, 3DBI; Antenna Type:Cellular / LTE / PCS; Frequency Min:1.71GHz; Frequency Max:2.7GHz; Antenna Mounting:TAD / NMO; Gain:3dBi; VSWR:3; Input Power:100W; Input Impedance:50ohm; Antenna Polarization:Vertical RoHS Compliant: Yes
The HyperLink HG72703UR-NMOB is a compact 3 dBi omnidirectional antenna specifically designed for DAS (Distributed Antenna Systems). The HG72703UR-NMOB combines several different frequency bands to allow multi-user options. They are ideal for multipoint and mobile applications. This antenna supports WPLAN/IoT/M2M applications. Measuring only 3.8 inches long, the HG72703UR-NMOB features an aesthetic black ABS plastic radome (also available in white). It is designed with a standard TAD/NMO Motorola-type connection that allows for ease of installation to similar TAD/NMO mounting systems. Because of its near-invisible design this antenna is ideal for use on vehicles where vandal-resistance and aesthetics are important. Sold separately, fixed as well as magnetic NMO mounts are also available from L-com. Click on Downloads tab for additional information and complete specifications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD