L-com HG72703RDR90-SM

Lte 4G, Rubberduck Antenna, 698-960MHZ/1710-2700MHZ, 1-3DBI, IP67, 90 Rigid Sma Male
$ 22.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG72703RDR90-SM.

IHS

Datasheet3 pages5 years ago

ShowMeCables

Inventory History

3 month trend:
-6.32%

Supply Chain

Introduction Date2021-01-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG72703RDR90-SM provided by its distributors.

LTE 4G, RUBBERDUCK ANTENNA,698-960MHZ/1710-2700MHZ,1-3DBI, IP67,90 RIGID SMA MALE
Base Station/Broadcast Transmission Antenna
Antenna Rubber Duck 4dBi Gain 2700MHz
RF ANTENNA, 2.5 TO 2.7GHZ, 2DBI;
ANTRUBBER DUCK 698-2700, 1-3 dBi
RF ANTENNA, 2.5 TO 2.7GHZ, 2DBI; Antenna Type:4G / 5G / Bluetooth / Cellular / IoT / ZigBee / Z-Wave; Frequency Min:2.5GHz; Frequency Max:2.7GHz; Antenna Mounting:SMA R/A Connector; Gain:2dBi; VSWR:2.5; Input Power:5W RoHS Compliant: Yes
The HG72703RDR90-SM 4G Right Angle Rubber Duck Antenna from L-com is a high performance omnidirectional "rubber-duck" antenna. This rubber duck is designed for the 698 MHz to 2700 MHz bands and is available to ship same day. It features a RIGID 90° right angle SMA-Plug (male) connector. This right angle SMA allows the HG72703RDR90-SM to be mounted directly to terminals and other fixed radios. It is a coaxial sleeve design with an omni-directional pattern. The HG72703RDR90-SM is ideally suited for 4G, LTE, IoT, Zigbee, Zwave and Bluetooth bands. The L-com high performance rubber-duck HG72703RDR90-SM is a rubber coated RIGID antenna providing broad coverage and 0-3 dBi gain. This SMA male rubber duck is suitable for commercial radios in public and private 4G and Cellular networks that are equipped with SMA female connectors. L-com’s HG72703RDR90-SM supports 700, 800, 850, 900, 1800, 2100, 2400, and 2600 MHz bands.This 4G 698 MHz to 2700 MHz rubber duck antenna with a SMA male connector, as well as our wide selection of superior quality RF parts, ships same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG72703RDR90SM