L-com HG72703RDR-NM

Cellular/wifi Multi-band 3 Dbi Rigid Rubber Duck Antenna - N-male
$ 43.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG72703RDR-NM.

ShowMeCables

Datasheet2 pages9 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG72703RDR-NM provided by its distributors.

CELLULAR/WIFI MULTI-BAND 3 DBI RIGID RUBBER DUCK ANTENNA - N-MALE
RF ANTENNA, 2.3 TO 2.7GHZ, 3DBI; Frequency Min:2.3GHz; Frequency Max:2.7GHz; Antenna Mounting:N Connector; Gain:3dBi; VSWR:2; Input Power:-; Input Impedance:50ohm; Antenna Polarization:Vertical; Product Range:- RoHS Compliant: Yes
The HyperLink HG72703RDR-NM series is a compact 3 dBi omni-directional antenna specifically designed for DAS (Distributed Antenna Systems). The HG72703RDR-NM combines several different frequency bands to allow multi-user options. They are ideal for multipoint and mobile applications. This antenna supports WPLAN/IoT/M2M applications. Measuring only 7.07 inches long, the HG72703RDR-NM features a rugged ABS plastic blade style radome with a rigid/fixed type N-Male connector. It is designed for indoor as well as outdoor use. Sold separately, fixed and magnetic mounts are also available from L-com. For additional information and complete specifications, click on the Data Sheet link in the Downloads section.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD