L-com HG72703MGURB-SM

Cellular/WiFi Multi-Band 3 dBi Black Omni Antenna w/Magnetic Base - SMA Male Connector
$ 103.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG72703MGURB-SM.

RS (Formerly Allied Electronics)

Technical Drawing1 page12 years ago

Inventory History

3 month trend:
-26.32%

Supply Chain

Introduction Date2014-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG72703MGURB-SM provided by its distributors.

Cellular/WiFi Multi-Band 3 dBi Black Omni Antenna w/Magnetic Base - SMA Male Connector
Antmagmt 700-2700 Mhz Blk Sm |L-Com HG72703MGURB-SM
Cellular 700MHz 2.7GHz , 119.38mm
The Antenna The antenna featured in this kit is the HyperLink HG72703UR-NMOB series. They are compact 3 dBi omnidirectional antennas specifically designed for DAS (Distributed Antenna Systems). The HG72703UR-NMOB combines several different frequency bands to allow multi-user options. They are ideal for multipoint and mobile applications. Measuring only 3.8 inches long, the HG72703UR-NMOB series features an aesthetic ABS Black plastic radome (also available in White). It is designed with a standard TAD/NMO Motorola-type connection that allows for ease of installation to similar TAD/NMO mounting systems. Because of its near-invisible design this antenna is ideal for use on vehicles where vandal-resistance and aesthetics are important. Magnetic Mount The magnetic mount included with this kit features a chrome base with a heavy-duty magnet to ensure positive mounting. It is well suited for mobile applications including service vehicles, public transportation, law enforcement, mining and construction vehicles. A 10 foot high performance low-Loss 195 series cable is provided and multiple connector options are available. Click on the Downloads tab for additional information and complete specifications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD