L-com HG708U-PRO

698-960 MHz 8 dBi Gain Omnidirectional PRO Antenna - Type N FemaleConnector, Fiberglass Radome
$ 550.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG708U-PRO.

Newark

Datasheet3 pages4 years ago

Descriptions

Descriptions of L-com HG708U-PRO provided by its distributors.

698-960 MHz 8 dBi Gain Omnidirectional PRO Antenna - Type N FemaleConnector, Fiberglass Radome
Rf Antenna, 698 To 960Mhz, 8Dbi; Antenna Type:5G/Cellular/Lte/Lora/Nb-Iot/Nlos/Umts; Frequency Min:698Mhz; Frequency Max:960Mhz; Antenna Mounting:N Connector; Gain:8Dbi; Vswr:2; Input Power:200W; Input Impedance:50Ohm |L-Com HG708U-PRO
The L-com HG708U-PRO is a high performance 5G / LTE outdoor omnidirectional antenna specifically designed for cellular networks. L-coms HG708U-PRO has 6 to 8 dBi gain and can be used to broadcast Cellular LTE signals. The HG708U-PRO operates from 698 to 960 MHz which is ideal for 5G, LTE, PCS, UMTS applications including LoRA, LTE-M, and NB-IOT. The Multi-Band design of the L-com HG708U-PRO antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of telecommunication applications where wide coverage is desired.The HG708U-PRO from L-com has omnidirectional patterns with vertical polarization and features Type N connectors.The Type N connectorized HG708U-PRO antenna from L-com is designed specifically for outdoor operation and is ideal for point to multipoint use in large open areas such as base station installations or large campuses. The included mounting bracket and hardware makes this antenna very easy to install. This 5G / LTE outdoor omnidirectional antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD