L-com HG65807XPPR-NF

Base Station/Broadcast Transmission Antenna
$ 122.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG65807XPPR-NF.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2021-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG65807XPPR-NF provided by its distributors.

Base Station/Broadcast Transmission Antenna
617-960 MHz / 1710-2700 MHz / 3300-4200 MHz / 4900-6000 MHz Low PIM Rated X-pol 5.5 dBi Panel Antenna, Wall Mount, 2xType N Female Connector
ANTENNA, 617MHZ-6GHZ, MIMO; Antenna Type:MIMO; Frequency Min:617MHz; Frequency Max:6GHz; Antenna Mounting:Pole (Mast) or Wall; Gain:5.5dBi; VSWR:2; Input Power:50W; Input Impedance:-; Antenna Polarization:± 45 Deg Slant
The L-com HG65807XPPR-NF is a low PIM rated, high performance wall mount MIMO panel antenna specifically designed for in-building wireless networks such as DAS (Distributed Antenna Systems). L-com's HG65807XPPR-NF has 5.5 to 7 dBi gain and can be used to distribute Cellular and WiFi signals throughout a building or area. The HG65807XPPR-NF operates from 617 to 6000 MHz which is ideal for 5G, LTE, CDMA, LPWAN/IoT/M2M applications including LoRA, LTE-M, and NB-IOT. The Multi-Band design of the L-com HG65807XPPR-NF antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of in-building wireless applications where wide coverage is desired.The HG65807XPPR-NF from L-com has directional 60 degree patterns with +/-45 slant polarization and features Type N connectors. The key to providing the best performance in telecommunications is to ensure the components used are low PIM rated. This helps meet the increasing demand for higher data rates and the ability to provide streaming video for mobile devices. With a low PIM rating of <-150 dBc, the 617-6000 MHz HG65807XPPR-NF helps meets the most demanding PIM requirements for 5G and LTE/4G bands.The Type N connectorized HG65807XPPR-NF antenna from L-com is designed specifically for in-building operation and is ideal for use in large open areas such as indoor courtyards, indoor sporting venues, convention centers and shopping malls. The included mounting bracket and hardware makes this antenna very easy to install. This 5G Cellular antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD