L-com HG63805-03DPU-NF

5G Antenna, 617-4200 Mhz 3-5 Dbi 2X2 Mimo Omni, N-female
$ 148.741
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG63805-03DPU-NF.

element14 APAC

Datasheet6 pages5 years ago

Inventory History

3 month trend:
+775%

Descriptions

Descriptions of L-com HG63805-03DPU-NF provided by its distributors.

5G ANTENNA, 617-4200 MHZ 3-5 DBI 2X2 MIMO OMNI, N-FEMALE
617 MHz-4200 MHz 3 to 5 dBi MHz 5G MIMO Omnidirectional Outdooor Antenna - 2 x Type N Female Connectors on 1 foot RG58 pigtail
Rf Antenna, 1.71 To 4.2Ghz, 5Dbi; Antenna Type:4G/5G/Bluetooth/Cellular/Iot/Zigbee/Z-Wave; Frequency Min:1.71Ghz; Frequency Max:4.2Ghz; Antenna Mounting:N Connector; Gain:5Dbi; Vswr:2; Input Power:50W; Product Range:- Rohs Compliant: Yes |L-Com HG63805-03DPU-NF
The HG63805-03DPU-NF 5G 2x2 MIMO Omnidirectional Antenna from L-com is a high performance, compact and lightweight antenna which ships same day. This omnidirectional antenna is designed for 2x2 MIMO performance in the 600 MHz to 4200 MHz bands. This includes frequencies owned by all major global cellular operators and includes the extended CBRS band. The antenna features two N Type female connectors on RG58 pigtails. The N female connectors allow the antenna to be mounted to a radio or terminal with a coaxial jumper and provides flexibility of mounting location. L-com’s HG63805-03DPU-NF with an omni-directional pattern is ideally suited for 4G, 5G, LTE and other sub 6 GHz Cellular bands in both private and public networks.The L-com 5G high performance omnidirectional HG63805-03DPU-NF is a flexible antenna providing broad coverage and 3 to 5 dBi gain. It is suitable as for any network using sub 6 GHz 5G bands including 600, 700, 800, 850, 900, 1800, 1900, 2100, 2300, 2600, 3500, 4200 MHz bands. The HG63805-03DPU-NF is UV protected and rated for outdoor use.This 5G HG63805-03DPU-NF Cellular antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD