L-com HG63804RD-SM

Rubber Duck Antenna, 617-960 MHZ/1710-2700 Mhz, 3300-3800 Mhz, 1-4 Dbi, Sma Mal
$ 23.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG63804RD-SM.

L-com

Datasheet3 pages4 years ago

IHS

ShowMeCables

Supply Chain

Introduction Date2021-01-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG63804RD-SM provided by its distributors.

RUBBER DUCK ANTENNA, 617-960 MHZ/1710-2700 MHZ, 3300-3800 MHZ, 1-4 DBI, SMA MAL
Base Station/Broadcast Transmission Antenna
RF ANTENNA, 3.3 TO 4.2GHZ, 2DBI;
ANTRUBBER DUCK 617-3800, 0-5 DBI
RF ANTENNA, 3.3 TO 4.2GHZ, 2DBI; Antenna Type:4G / 5G / Bluetooth / Cellular / IoT / ZigBee / Z-Wave / CBRS / LTE / WiFi; Frequency Min:3.3GHz; Frequency Max:4.2GHz; Antenna Mounting:SMA Connector; Gain:2dBi; VSWR:3; Input Power:5W RoHS Compliant: Yes
The HG63804RD-SM 5G Rubber Duck Antenna from L-com is a high performance omnidirectional "rubber-duck" antenna designed for the 617 MHz to 3800 MHz bands and is available to ship same day. It features a tilt-and-swivel SMA-Plug (male) connector, allowing them to be used vertically, at a right angle, or any angle in-between. It is a coaxial sleeve design with an omni-directional pattern. The HG63804RD-SM is ideally suited 4G, 5G, LTE, CBRS bands. The L-com high performance rubber-duck HG63804RD-SM is a flexible antenna providing broad coverage and 1-4 dBi gain. This SMA male rubber duck is suitable for commercial radios in public and private 5G and Cellular networks that are equipped with SMA female connectors. L-com’s HG63804RD-SM supports 600, 700, 800, 850, 900, 1800, 2100, 2400, 2600, and 3500 MHz bands.This 5G 617 MHz to 3800 MHz rubber duck antenna with a SMA male connector, as well as our wide selection of superior quality RF parts, ships same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD